MP0031/3 | BULGIN
Vandal-proof pushbutton, 1 pole, silver, unlit , 5 A/250 V, mounting Ø 19.2 mm, IP66, MP0031/3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.1772 € *
Available in 12 Days: 76 pcs. - if ordered today
Total Price:
33.18 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1772 €
10 pcs.
30.8091 €
25 pcs.
28.7623 €
50 pcs.
26.1443 €
*incl. VAT plus shipping costs
Subject to prior sale
Vandal resistant pushbutton, not illuminated, type Bulgin MP0031.
Single-pole NO + NC, solder connection, made of stainless steel; Panel mount diameter: 19 mm. Switching voltage: 250 VAC/28 VDC. Switching current: 5.0 A/2.0 A. Contact resistance: max. 10 mohm. Actuating force: 4.7 N. Degree of protection: IP 66. Operating temperatures: –20 to +70 °C.
Type: MP0031/3, pushbutton, domed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 5 A/250 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 19.2 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |