PXP7011/02S/ST/1113 | BULGIN

Jack, 2 pole, screw connection, screw locking, straight, PXP7011/02S/ST/1113

Order No.: 70F5740
EAN: 4099889739091
MPN:
PXP7011/02S/ST/1113
PXP7011/02S/ST/1113 BULGIN Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.4902 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
24.49 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4902 €
10 pcs.
22.7409 €
25 pcs.
21.2177 €
50 pcs.
19.2899 €
*incl. VAT plus shipping costs
Subject to prior sale

Flex cable connectors series Buccaneer 7000, type Bulgin PXP70..

Flex in-line connectors, socket contacts, type PXP7011..

operating voltage: 600 V.

Operating current: 25 A.

Contact resistance: max. 10 Mohm.

Material: PC/PBT, halogen-free.

Inflammability class: UL 94 V-0.

Contacts: nickel-plated brass.

Degree of protection mated state: IP 66, IP 68, IP 69K.

Certifications: UL, cULus, VDE, CCC.

Operating temperatures: - 40 to +120 °C.

Table index: type, number of poles, contact gender, cable diameter, color.

PXP7011/02S/ST/1113, 2-pole, screw termination, 11 to 13 mm, yellow

Technical specifications
Filter Property Value
Version jack
Pin number 2 pole
Orientation straight
Contact connection screw connection
Type of locking screw locking
Cable diameter 11 to 13 mm
Assembly cable assembly
Additional parts unequipped
contact surface nickel-plated
Shell Material PBT
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes