PXP7010/06S/ST/0709 | BULGIN

Plug, 6 pole, screw connection, screw locking, straight, PXP7010/06S/ST/0709

Order No.: 70F5734
EAN: 4099889739039
MPN:
PXP7010/06S/ST/0709
PXP7010/06S/ST/0709 BULGIN Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.1728 € *
Available in 12 Days: 10 pcs. - if ordered today
Total Price:
44.17 € *
Price list
Quantity
Price per unit*
1 pcs.
44.1728 €
10 pcs.
41.0074 €
25 pcs.
38.2823 €
50 pcs.
34.7956 €
*incl. VAT plus shipping costs
Subject to prior sale

Flex cable connectors series Buccaneer 7000, type Bulgin PXP70..

Flex cable connectors, socket contacts, type PXP7010..

operating voltage: 600 V.

Operating current: 25 A.

Contact resistance: max. 10 Mohm.

Material: PC/PBT, halogen-free.

Inflammability class: UL 94 V-0.

Contacts: nickel-plated brass.

Degree of protection mated state: IP 66, IP 68, IP 69K.

Certifications: UL, cULus, VDE, CCC.

Operating temperatures: - 40 to +120 °C.

Table index: type, number of poles, contact gender, cable diameter, color.

PXP7010/06S/ST/0709, 6-pole, screw termination, 7,0 to 9,0 mm, white

Technical specifications
Filter Property Value
Version plug
Cable cross-section 6.0 mm²
Pin number 6 pole
Orientation straight
Contact connection screw connection
Type of locking screw locking
Cable diameter 11 to 13 mm
Assembly cable assembly
Additional parts equipped
contact surface nickel-plated
Shell Material PBT
Logistics
Property Value
Country of origin TN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead