PXP6011/02S/ST/0507 | BULGIN

Jack, 2 pole, screw connection, push pull, straight, PXP6011/02S/ST/0507

Order No.: 67F5748
EAN: 4099889732108
MPN:
PXP6011/02S/ST/0507
PXP6011/02S/ST/0507 BULGIN Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.2161 € *
Available in 12 Days: 25 pcs. - if ordered today
Total Price:
25.22 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2161 €
10 pcs.
23.4192 €
25 pcs.
21.8603 €
50 pcs.
19.8730 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector for harsh environments, series 6000, type Bulgin PXP6.

With push/pull lock and 30° twist lock against unintentional disconnection, water-proof and dust-proof to EN 60529; Degree of protection: IP 68. Insulation resistance: min. 10 Mohm at 500 V AC/DC. Contact resistance: max. 10 mohm. Material: PC/PBT, halogen-free. Inflammability class: UL 94 V-0. Contacts: nickel-plated brass (2 A gold-plated). Seals: silicon. Operating temperatures: - 40 to +120 °C. Cable entry: 4.0 to 10 mm. Certifications: CSA, UL.

Flex in-line cable connector, socket contacts, type PXP6011.

Type: PXP6011/02S/ST/0507, 2-pole, 277 V AC/DC/16 A, screw termination

Technical specifications
Filter Property Value
Version jack
Cable cross-section 1.5 mm²
Pin number 2 pole
Orientation straight
Contact connection screw connection
Type of locking push pull
Cable diameter 4 to 10 mm
Assembly cable assembly
Additional parts equipped
contact surface nickel-plated
Shell Material PBT
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes