PXP4011/10S/3035 | BULGIN

Jack, 10 pole, solder cup, bayonet locking, straight, PXP4011/10S/3035

Order No.: 67F1017
EAN: 4099889729870
MPN:
PXP4011/10S/3035
Series: 4000 Series
PXP4011/10S/3035 BULGIN Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.1816 € *
Available in 12 Days: 86 pcs. - if ordered today
Total Price:
22.18 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1816 €
10 pcs.
20.5394 €
25 pcs.
19.1233 €
50 pcs.
17.3264 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, PXP4011/10S/3035, Bulgin

Inline cable connector

Features

  • Mates with inline connector
  • Socket
  • ¼ turn locking ring
  • Contacts supplied separately
Technical specifications
Filter Property Value
Version socket housing
Pin number 10 pole
Orientation straight
Contact connection solder cup
Type of locking bayonet locking
Cable diameter 3 to 3.5 mm
Assembly cable assembly
Additional parts unequipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes