PXP4010/10S/6570 | BULGIN
Jack, 10 pole, solder cup, bayonet locking, straight, PXP4010/10S/6570
Unit Price (€ / pc.)
13.4351 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 1 Week **
Total Price:
13.44 € *
Price list
Quantity
Price per unit*
10 pcs.
13.4351 €
40 pcs.
11.3050 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, PXP4010/10S/6570, Bulgin
Flex cable connector
Features
- Mates with flex cable connector
- Socket
- For inline cable connection
- Contacts supplied separately
Technical specifications
Version | socket housing | |
Additional parts | unequipped | |
Shell Material | polyamide | |
Cable diameter | 6.5 to 7 mm | |
Contact connection | solder cup | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 10 pole | |
Type of locking | bayonet locking |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |