PXM7010/06P/ST/0709/SN | BULGIN

Plug, 6 pole, screw connection, bayonet locking, straight, PXM7010/06P/ST/0709/SN

Order No.: 70F5189
EAN: 4099889738001
MPN:
PXM7010/06P/ST/0709/SN
PXM7010/06P/ST/0709/SN BULGIN Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.59 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
2,177.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
72.59 €

Flex cable connectors series Buccaneer 7000, type Bulgin PXP70..

Metal version, type PXM.

Flex cable connectors, pin contacts, type PXM7010.

operating voltage: 600 V.

Operating current: 25 A.

Contact resistance: max. 10 Mohm.

Material: PC/PBT, halogen-free.

Inflammability class: UL 94 V-0.

Contacts: nickel-plated brass.

Degree of protection mated state: IP 66, IP 68, IP 69K.

Certifications: UL, cULus, VDE, CCC.

Operating temperatures: - 40 to +120 °C.

Table index: type, number of poles, contact gender, cable diameter, color.

PXM7010/06P/ST/0709/SN, 6-pole, screw termination, 7.0 to 9.0 mm, white

Technical specifications
Filter Property Value
Version plug
Pin number 6 pole
Orientation straight
Contact connection screw connection
Type of locking bayonet locking
Assembly cable assembly
Additional parts unequipped
contact surface nickel-plated
Shell Material brass
Logistics
Property Value
Customs tariff number 85389099
Country of origin TN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes