PXM6012/02P/ST | BULGIN

Panel plug, 2 pole, screw connection, push pull, straight, PXM6012/02P/ST

Order No.: 67F5720
EAN: 4099889731859
MPN:
PXM6012/02P/ST
PXM6012/02P/ST BULGIN Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.3914 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
33.39 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3914 €
10 pcs.
30.9995 €
25 pcs.
28.9408 €
50 pcs.
26.3109 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector for harsh environments, series 6000, type Bulgin PXP6.

With push/pull lock and 30° twist lock against unintentional disconnection, water-proof and dust-proof to EN 60529; Degree of protection: IP 68. Insulation resistance: min. 10 Mohm at 500 V AC/DC. Contact resistance: max. 10 mohm. Material: PC/PBT, halogen-free. Inflammability class: UL 94 V-0. Contacts: nickel-plated brass (2 A gold-plated). Seals: silicon. Operating temperatures: - 40 to +120 °C. Cable entry: 4.0 to 10 mm. Certifications: CSA, UL.

Metal version.

Housing: nickel-plated brass

Connectors, front panel mount, male contacts, for PXM6010, type PXM6012.

Technical attributes (type, number of poles, rated voltage/current, connections): PXM6012/02P/ST, 2-pole, 277 V AC/DC/16 A, screw terminals

Technical specifications
Filter Property Value
Version panel plug
Cable cross-section 1.5 mm²
Pin number 2 pole
Orientation straight
Contact connection screw connection
Type of locking push pull
Assembly PCB mounting
Additional parts equipped
contact surface nickel-plated
Shell Material brass
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes