PX0921/05/S | BULGIN

Jack, 5 pole, screw connection, screw locking, straight, PX0921/05/S

Order No.: 70F5318
EAN: 4099889738483
MPN:
PX0921/05/S
PX0921/05/S BULGIN Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.0082 € *
Available in 12 Days: 176 pcs. - if ordered today
Total Price:
156.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
39.0082 €

Circular connector series 900, type Bulgin PX09.

With screw terminals; Contact resistance: max. 10 mohm. Material: polyamide to UL 94 V-0. Contacts: nickel-plated brass. Degree of protection: IP 68. Operating temperatures: –40 to +85 °C. Certifications: CSA (rated current 25 to 30 A), UL, VDE, CCC (rated current 10 to 32 A).

Cable jacks with female contacts, type PX.

Technical attributes (type, number of poles, rated voltage/current): PX0921/05/S, 5-pole, 600 V AC/DC/32 A

Technical specifications
Filter Property Value
Version jack
Cable cross-section 2.5-4.0 mm²
Pin number 5 pole
Orientation straight
Contact connection screw connection
Type of locking screw locking
Cable diameter 14 to 20 mm
Assembly cable assembly
Additional parts equipped
contact surface nickel-plated
Shell Material PA
Logistics
Property Value
Country of origin TN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead