PX0799 | BULGIN
Protective cap for circular connector, PX0732, PX0700, PX0730, PX0756, PX0765, Plug interlock, Band, 13.03 cm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3772 € *
Available in 12 Days: 40 pcs. - if ordered today
Total Price:
9.38 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3772 €
10 pcs.
8.6870 €
25 pcs.
8.0801 €
50 pcs.
7.3304 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing caps for Circular connector series PX07.
Type: PX0799, sealing cap, rear, 6.0 to 8.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Orientation | straight | |
| Cable diameter | 6 to 8 mm | |
| Assembly | PCB mounting | |
| Additional parts | equipped | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |