FX0457 | BULGIN

Fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, FX0457

Order No.: 46G621
EAN: 4099889127300
MPN:
FX0457
Series: Fuse Holders
FX0457 BULGIN Fuse Holders Image 1
FX0457 BULGIN Fuse Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3189 € *
Available: 34 pcs.
Available in 12 Days: 1,553 pcs. - if ordered today
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
10 pcs.
5.8667 €
25 pcs.
5.4740 €
50 pcs.
4.9742 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse holders for PCB mounting, type Bulgin FX045.

For G fuses size 5 x 20 mm, with bayonet lock, opening with screwdriver; Rated voltage: 250 V. Rated current: 10 A.

Type: FX0457, axial

Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version closed
Connection PCB connection
Type of mounting PCB mounting
Version of the cap slotted
Rated current 10 A
Rated voltage 250 V
Touch protection PC2
Logistics
Property Value
Country of origin TN
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes