PXF6052C | BULGIN
Fiber optic socket, LC, OS1, singlemode, black, PXF6052C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3240 € *
Available in 12 Days: 113 pcs. - if ordered today
Total Price:
23.32 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3240 €
2 pcs.
21.8246 €
5 pcs.
20.5037 €
10 pcs.
19.0519 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber connector, PXF6052C, BULGIN
Rear panel mount fiber connector, sealed to IP66, IP68, IP69K when mated with compatible connector, for OS1 (Single Mode) with no cable supplied.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic socket | |
| Version | LC | |
| Category | OS1 | |
| Chamfer type | singlemode | |
| Degree of protection (IP) | IP68 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |