PXF6052A | BULGIN

Fiber optic socket, LC, OM3, multimode, black, PXF6052A

Order No.: 73F4802
EAN: 4099889825015
MPN:
PXF6052A
PXF6052A BULGIN Fibre Optic Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.4172 € *
Available in 12 Days: 36 pcs. - if ordered today
Total Price:
28.42 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4172 €
2 pcs.
26.5846 €
5 pcs.
24.9662 €
10 pcs.
23.2169 €
*incl. VAT plus shipping costs
Subject to prior sale

Fiber connector, PXF6052A, BULGIN

Rear panel mount fiber connector, sealed to IP66, IP68, IP69K when mated with compatible connector, for OM3 (Multimode) with no cable supplied.

Technical specifications
Filter Property Value
Product type fiber optic socket
Version LC
Category OM3
Chamfer type multimode
Degree of protection (IP) IP68
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead