PXF6051C | BULGIN

FO jack, LC, OS1, singlemode, black, PXF6051C

Order No.: 73F4807
EAN: 4099889825060
MPN:
PXF6051C
PXF6051C BULGIN Fibre Optic Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.567 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
141.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
70.567 €

Fiber connector, PXF6051C, BULGIN

Inline fiber connector, sealed to IP66, IP68, IP69K when mated with compatible connector, for OS1 (Single Mode) with no cable supplied.

Technical specifications
Filter Property Value
Product type FO jack
Version LC
Category OS1
Chamfer type singlemode
Degree of protection (IP) IP68
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead