PXF6050B | BULGIN
FO plug, LC, OM1, multimode, black, PXF6050B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.4115 € *
Available in 12 Days: 47 pcs. - if ordered today
Fiber connector, PXF6050B, BULGIN
Flex fiber connector, sealed to IP66, IP68, IP69K when mated with compatible connector, for OM1 (Multimode) with no cable supplied.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | LC | |
| Category | OM1 | |
| Chamfer type | multimode | |
| Degree of protection (IP) | IP68 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |