PXF6050A | BULGIN

FO plug, LC, OM3, multimode, black, PXF6050A

Order No.: 73F4800
EAN: 4099889824995
MPN:
PXF6050A
PXF6050A BULGIN Fibre Optic Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.4433 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
2,622.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
52.4433 €

Fiber connector, PXF6050A, BULGIN

Flex fiber connector, sealed to IP66, IP68, IP69K when mated with compatible connector, for OM3 (Multimode) with no cable supplied.

Technical specifications
Filter Property Value
Product type FO plug
Version LC
Category OM3
Chamfer type multimode
Degree of protection (IP) IP68
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead