PXF4050 | BULGIN
FO plug, LC, OM3, black, PXF4050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.4053 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
28.41 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4053 €
10 pcs.
26.4180 €
25 pcs.
24.2998 €
50 pcs.
22.1221 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber connector, PXF4050, BULGIN
Flex fiber connector, sealed to IP66, IP68, IP69K when mated with compatible connector.
Features
- Mates with inline or panel mounting versions PXF4051, PXF4053
- 30° turn locking ring
- Supplied without LC connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | LC | |
| Category | OM3 | |
| Degree of protection (IP) | IP68 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |