PX0695/20/63 | BULGIN
Panel socket F, 3 pole, snap-in, plug-in connection, black, PX0695/20/63
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4986 € *
Available: 874 pcs.
Available in 12 Days: 1,806 pcs. - if ordered today
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.2249 €
50 pcs.
2.9988 €
100 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC connector, PX0695/20/63, BULGIN
Features
- Snap fit panel mount IEC outlets
- Insulation boot for rear of connector
- Blanking cover for front of connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 3 pole | |
| IEC designation | F | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Panel thickness | 2 mm | |
| Rated voltage IEC | 250 V | |
| Rated current IEC | 15 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |