PF0011/30/PC | BULGIN

Combination element plug C14, 3 pole, snap-in, PCB connection, black, PF0011/30/PC

Order No.: 41F0020
MPN:
PF0011/30/PC
FUSED INLET
Series: IEC Connectors
PF0011/30/PC BULGIN Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3078 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
4.0341 €
50 pcs.
3.7961 €
100 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale

Combination connector, PF0011/30/PC, BULGIN

IEC Connector PCB Mount Snap Fit To Panel Fused Inlet PF0011 Series 3 mm Panel Black PCB Spills Termination.

Features

  • Snap Fit Panel Mount Fused IEC Inlets
  • Single 5 mm x 20 mm fuse with spare fuse facility
  • EN60 320-1 Standard Sheet C14 Class I
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection PCB connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present Yes
Line filter present No
Panel thickness 3 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No