PF0001/48 | BULGIN
Combination element plug C14, 3 pole, flange mounting, plug-in connection, black, PF0001/48
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4022 € *
Available in 12 Days: 2,300 pcs. - if ordered today
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
10 pcs.
6.0095 €
50 pcs.
5.6525 €
100 pcs.
5.4145 €
*incl. VAT plus shipping costs
Subject to prior sale
Combination connector, PF0001/48, BULGIN
IEC Connector Flange Mount Fused Inlet PF0001 Series Black 4.8 mm Tab Termination.
Features
- Flange Mount Fused IEC Inlets
- Single 5 mm x 20 mm fuse with spare fuse facility
- EN60 320-1 Standard Sheet C14 Class I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination element | |
| Version | plug | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | flange mounting | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | Yes | |
| Line filter present | No | |
| Panel thickness | 2 mm | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |