BVB01/Z0000/01 | BULGIN

Combination element plug C14, 3 pole, screw mounting, plug-in connection, black, BVB01/Z0000/01

Order No.: 41F1754
EAN: 4099889863154
MPN:
BVB01/Z0000/01
Series: IEC Connectors
BVB01/Z0000/01 BULGIN Device Connectors Image 1
BVB01/Z0000/01 BULGIN Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9480 € *
Available in 12 Days: 350 pcs. - if ordered today
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9480 €
5 pcs.
10.3768 €
10 pcs.
9.7104 €
25 pcs.
8.8536 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, BVB01/Z0000/01, BULGIN

It has a compact design that occupies the minimum of panel area and a single rectangular mounting hole, it offers easy installation for this mains power entry module.

Features

  • Fused inlet with 6.3 mm tags
  • Screw fixed to panel
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly screw mounting
Design straight
Power switch available Yes
Switch illuminated No
Fuse holder present Yes
Line filter present No
Number of poles switch 1 pole
Swich colour black
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Country of origin TN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No