SA3180 | BULGIN
Pin contact, AWG 28-24, crimp connection, gold-plated, SA3180
Order No.: 67F2412
EAN: 4099889661422
MPN:
SA3180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8187 € *
Available in 12 Days: 895 pcs. - if ordered today
Crimp plug, SA3180, Bulgin
The SA3180 is a crimp plug with 2.5 mm contact engagement for electrical integrity ‘Scoop proof’.
Features
- Suitable for 10, 12 contact
- Gold plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| AWG cross-section | AWG 28-24 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |
| Electrical equipment take-back | |