SA1024 | BULGIN
Pin contact, AWG 18-15, crimp connection, tin-plated, SA1024
Order No.: 41F0116
MPN:
SA1024
Tin 15-18 AWG Stamped Plug Single W
Series: Rectangular Power Connectors
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1369 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1369 €
50 pcs.
0.1202 €
100 pcs.
0.1131 €
250 pcs.
0.0952 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug contact, SA1024, BULGIN
Crimp plug contact, Tin, AWG 15 - 18, Stamped.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| AWG cross-section | AWG 18-15 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Electrical equipment take-back | |