PXP4088/0507 | BULGIN

Cable gland, Clamping range 5 to 7 mm, IP66, PXP4088/0507, package with 8 pieces

Order No.: 67F2404
EAN: 4099891200992
MPN:
PXP4088/0507
PXP4088/0507 BULGIN Cable Glands
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Set of cable glands and collets for cable diameter from 5.0 to 7.0 mm, consisting of 4 cable glands and 4 collets, for use with 4000 Series round connectors
Technical specifications
Filter Property Value
Product type cable gland
min. clamping range 5 mm
max. clamping range 7 mm
Degree of protection (IP) IP66
Material PA
min. operating temperature -40 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes