PX0112P12AGY | BULGIN
Socket housing, for rectangular miniature plug, PX0112P12AGY
Order No.: 41F0086
MPN:
PX0112P12AGY
12 Pin Female Housing Grey Rectangu
Series: Rectangular Power Connectors
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7695 € *
Available in 12 Days: 1,300 pcs. - if ordered today
Total Price:
10.77 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7695 €
10 pcs.
10.0912 €
50 pcs.
9.5081 €
100 pcs.
9.1035 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, PX0112P12AGY, BULGIN
Rectangular Power Connector Female -Welded flange, 12 pole, Pin contacts.
Features
- Wedge locks provided
- Crimp Terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Suitable for | rectangular miniature plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |