PX0106P12ABK | BULGIN
Socket housing, for rectangular miniature plug, PX0106P12ABK
Order No.: 41F0073
MPN:
PX0106P12ABK
12 Pin Female Housing Black Rectang
Series: Rectangular Power Connectors
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3177 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Total Price:
9.32 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3177 €
10 pcs.
8.7346 €
50 pcs.
8.2229 €
100 pcs.
7.8778 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, PX0106P12ABK, BULGIN
The 12 Contacts Female Standard Rectangular Black Connector with Protective End Cap (PEC) Included, and is water and dustproof to IP68 when mated with a compatible connector.
Features
- Wedge locks provided
- Crimp Terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Suitable for | rectangular miniature plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |