PX0106P03GY | BULGIN
Socket housing, for rectangular miniature plug, PX0106P03GY
Order No.: 41F0068
MPN:
PX0106P03GY
3 Pin Female Housing Grey Rectangul
Series: Rectangular Power Connectors
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1900 €
50 pcs.
1.1186 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, PX0106P03GY, BULGIN
The 3 Contacts Female Standard Rectangular Grey Connector with Protective End Cap (PEC) Included, and is water and dustproof to IP68 when mated with a compatible connector.
Features
- Wedge locks provided
- Crimp Terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Suitable for | rectangular miniature plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |