PX0105S02GY | BULGIN
Plug housing, for rectangular miniature plug, PX0105S02GY
Order No.: 41F0057
MPN:
PX0105S02GY
2 Socket Male Housing Grey Rectangu
Series: Rectangular Power Connectors
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2372 € *
Available in 12 Days: 1,490 pcs. - if ordered today
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0944 €
50 pcs.
1.9635 €
100 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, PX0105S02GY, BULGIN
The 2 Contacts Male Standard Rectangular Grey Connector with Protective End Cap (PEC) Included, and is water and dustproof to IP68 when mated with a compatible connector.
Features
- Wedge locks provided
- Crimp Terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug housing | |
| Suitable for | rectangular miniature plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |