PX0101P08ABK | BULGIN
Socket housing, for rectangular miniature plug, PX0101P08ABK
Order No.: 41F0051
MPN:
PX0101P08ABK
8 Pin Female Housing Black Rectangu
Series: Rectangular Power Connectors
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0218 € *
Available in 12 Days: 1,380 pcs. - if ordered today
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
10 pcs.
4.7005 €
50 pcs.
4.4268 €
100 pcs.
4.2364 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, PX0101P08ABK, BULGIN
The 8 Contacts Female Standard Rectangular Black Connector with water and dustproof to IP68 when mated with compatible connector.
Features
- Wedge locks provided
- Crimp Terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Suitable for | rectangular miniature plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |