PX0010S03GY | BULGIN
Plug housing, for rectangular miniature plug, PX0010S03GY
Order No.: 41F0040
MPN:
PX0010S03GY
3 Contacts Male Miniature Rectangul
Series: Rectangular Power Connectors
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1773 € *
Available in 12 Days: 1,995 pcs. - if ordered today
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.9750 €
50 pcs.
2.7965 €
100 pcs.
2.6299 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, PX0010S03GY, BULGIN
The 3 Contacts Male Miniature Rectangular Grey Connector comes with a Protective End Cap (PEC) and is IP68 rated when mated.
Features
- Wedge locks provided
- Crimp Terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug housing | |
| Suitable for | rectangular miniature plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |