HCPL-0211-000E | Broadcom
Broadcom logic gate optocoupler, SOIC-8, HCPL-0211-000E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4276 € *
Standard delivery time from the manufacturer is: 1 Week
Logic Gate Optocoupler, HCPL-0211-000E, Broadcom
The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, eliminating the need for additional waveshaping. A superior internal shield on the HCPL-2211/12, HCPL-0211, HCPL-2232, and HCNW2211 guarantees common mode transient immunity of 10 kV/µs at a common mode voltage of 1000V.
Features
- 300 ns propagation delay guaranteed over the full temperature range
- 5 Mbd typical signal rate
- Hysteresis
Applications
- Isolation of high-speed logic systems
- Computer-peripheral interfaces
- Microprocessor system interfaces
- Ground loop elimination
- Pulse transformer replacement
- High-speed line receiver
- Power control systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOIC-8 | |
| Number of channels | 1 | |
| Isolation voltage | 3.75 kV | |
| Output current | 25 mA | |
| Rise time | 30 s | |
| Fall time | 7 s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |