HFBR-4511Z | Broadcom
FO connector, simplex, HFBR-4511Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1305 €
500 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic Fiber Connector, HFBR-4511Z, Broadcom
1 mm diameter Plastic Optical Fiber (POF) in two grades: low cost standard POF with 0.22 dB/m typical attenuation, or high performance extra low loss POF with 0.19 dB/m typical attenuation.
Features
- RoHS-Compliant
- Compatible with Broadcom Versatile Link family of connectors and fiber optic components
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO connector | |
| Version | simplex | |
| Connection | POF |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |