M7-R6000 | Brady

Color ribbon, 50 mm, font black, 45.72 m, M7-R6000

Order No.: 07L171
EAN: 888434588192
MPN:
M7-R6000
173191
Series: BMP71 RIBBONS
M7-R6000 Brady Ink rolls, Writing ribbons Image 1
M7-R6000 Brady Ink rolls, Writing ribbons Image 2
M7-R6000 Brady Ink rolls, Writing ribbons Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.415 € *
Available: 3 pcs.
Total Price:
93.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
93.415 €

Ribbon, M7-R6000, Brady

Halogen Free Ribbon for M7 Printers, Black. Versatile printing ribbon for the identification of wires, panels, and other industrial item. Tough, smear-proof, it produces long lasting printed text that can withstand years in industrial areas and outdoor conditions.

The Self-contained cartridges insert straight into the printer with ease. Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability.

Technical specifications
Filter Property Value
Suitable for BMP71/M710
Font color black
Length 45.72 m
Width 50 mm
Material resin
Logistics
Property Value
Customs tariff number 84439990
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes