4U63080806437 | BOX4U
ABS enclosure, (L x W x H) 81.85 x 79.9 x 55 mm, transparent/light gray, IP65, 4U63080806437
Order No.: 60H1284
EAN: 2050000000386
MPN:
4U63080806437
BOX4U, 4U-080806 ABS-PC LICHTGRAU, OT-G, IP 65
Series: BOX4U
This item is no longer available.
As an alternative, we recommend the following item:
ABS/PC enclosure, (L x W x H) 81.85 x 79.9 x 55 mm, transparent/light gray (RAL 7035), IP65, BYB-3-90H0054
Order No.: 90H0054
Manufacturer: by.B
per pc. 4.2721 € *
ABS Industrial enclosure, 4U63080806437, BOX4U
Features
- Colour: Upper part crystal clear, lower part light grey
- Protection class: IP65
- IK classification: IK09
- Seal enclosed loose
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 81.85 mm | |
| Width | 79.9 mm | |
| Height | 55 mm | |
| Colour | transparent/light gray | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |