4U34191504007 | BOX4U
ABS handheld enclosure, (L x W x H) 184.4 x 144.15 x 23.05 mm, black, IP65, 4U34191504007
Order No.: 60H1267
EAN: 2050000000553
MPN:
4U34191504007
BOX4U, 4U-191504 ABS SCHWARZ, IP65
Series: BOX4U
This item is no longer available.
As an alternative, we recommend the following item:
ABS handheld enclosure, (L x W x H) 184.4 x 144.15 x 23.05 mm, black (RAL 9005), IP65, BYB-3-90H0037
Order No.: 90H0037
Manufacturer: by.B
per pc. 5.6882 € *
ABS hand-held enclosure, 4U34191504007, BOX4U
ABS hand-held enclosure with foil recess.
Features
- Colour: black
- Protection class: IP65
- IK classification: IK09
- Seal enclosed loose
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 184.4 mm | |
| Width | 144.15 mm | |
| Height | 23.05 mm | |
| Colour | black | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |