4U34150903015 | BOX4U
ABS handheld enclosure, (L x W x H) 151 x 93.05 x 25.4 mm, light gray, IP53, 4U34150903015
Order No.: 60H1266
EAN: 2050000000560
MPN:
4U34150903015
BOX4U, 4U-150903 ABS LICHTGRAU, IP53
Series: BOX4U
This item is no longer available.
As an alternative, we recommend the following item:
ABS handheld enclosure, (L x W x H) 151 x 93.05 x 25.4 mm, light gray (RAL 7035), IP53, BYB-3-90H0036
Order No.: 90H0036
Manufacturer: by.B
per pc. 2.7608 € *
ABS hand-held enclosure, 4U34150903015, BOX4U
ABS hand-held enclosure with foil recess.
Features
- Colour: light grey
- Protection class: IP53
- IK classification: IK07
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 151 mm | |
| Width | 93.05 mm | |
| Height | 25.4 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP53 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |