4U32090702000 | BOX4U
ABS enclosure, (L x W x H) 90.7 x 65.3 x 21.8 mm, black, 4U32090702000
This item is no longer available.
As an alternative, we recommend the following item:
ABS enclosure, (L x W x H) 90.7 x 65.3 x 21.8 mm, black (RAL 9005), BYB-3-90H0023
Order No.: 90H0023
Manufacturer: by.B
per pc. 1.7493 € *
ABS enclosure, 4U32090702000, BOX4U
Features
- Colour: black
- With mounting fixing option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 90.7 mm | |
| Width | 65.3 mm | |
| Height | 21.8 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |