BYB-3-90H0023 | by.B
ABS enclosure, (L x W x H) 90.7 x 65.3 x 21.8 mm, black (RAL 9005), BYB-3-90H0023
Order No.: 90H0023
EAN: 4099891988524
MPN:
BYB-3-90H0023
Unit Price (€ / pc.)
1.7493 € *
Available: 20 pcs.
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.6779 €
50 pcs.
1.6065 €
100 pcs.
1.5470 €
500 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS housing, BYB-3-90H0023, by.B
ABS housing, 2-piece, color black, with molded mounting option.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 90.7 mm | |
| Width | 65.3 mm | |
| Height | 21.8 mm | |
| Colour | black | |
| RAL number | 9005 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |