4U32050402006 | BOX4U
ABS enclosure, (L x W x H) 49.7 x 40.2 x 20.8 mm, black, IP54, 4U32050402006
Order No.: 60H1245
EAN: 2050000000775
MPN:
4U32050402006
BOX4U, 4U-050402 ABS SCHWARZ, IP54
Series: BOX4U
This item is no longer available.
As an alternative, we recommend the following item:
ABS enclosure, (L x W x H) 49.7 x 40.2 x 20.8 mm, black (RAL 9005), IP54, BYB-3-90H0015
Order No.: 90H0015
Manufacturer: by.B
per pc. 1.2733 € *
ABS enclosure, 4U32050402006, BOX4U
Features
- Colour: black
- Protection class: IP54
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 49.7 mm | |
| Width | 40.2 mm | |
| Height | 20.8 mm | |
| Colour | black | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |