4U32050302005 | BOX4U
ABS enclosure, (L x W x H) 45.65 x 31.35 x 15.55 mm, black, IP53, 4U32050302005
Order No.: 60H1244
EAN: 2050000000782
MPN:
4U32050302005
BOX4U, 4U-050302 ABS SCHWARZ, IP53
Series: BOX4U
This item is no longer available.
As an alternative, we recommend the following item:
ABS enclosure, (L x W x H) 45.65 x 31.35 x 15.55 mm, black (RAL 9005), IP53, BYB-3-90H0014
Order No.: 90H0014
Manufacturer: by.B
per pc. 1.2376 € *
ABS enclosure, 4U32050302005, BOX4U
Features
- Colour: black
- Protection class: IP53
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 45.65 mm | |
| Width | 31.35 mm | |
| Height | 15.55 mm | |
| Colour | black | |
| Degree of protection (IP) | IP53 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |