ISOM5-300-B-L5 | Bourns Electronics GmbH

Varistor, radial, 10000 A, 385 V (DC), 242 J, ISOM5-300-B-L5

Order No.: 07E7150
EAN: 4070211010101
MPN:
ISOM5-300-B-L5
Series: IsoMOV
ISOM5-300-B-L5 Bourns Electronics GmbH Varistors
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Available: 10 pcs.
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.2852 €
100 pcs.
1.0948 €
500 pcs.
0.9520 €
1000 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale

Hybrid Protection Component, ISOM5-300-B-L5, Bourns Electronics GmbH

This hybrid technology combines the breakthrough surge performance of an EdgMOV protection device with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative IsoMOV Hybrid Protection Component. By uniting the best features of both MOV and GDT technologies into a single component, the IsoMOV device delivers high performance as a long-life protector with lower capacitance, very low leakage, and excellent energy-handling density. The IsoMOV device is ideally suited for AC and DC power applications where premium performance and/or space savings are required.

Features

  • High energy handling density
  • Hybrid (MOV and GDT) design
  • Extended temperature range
  • Ring-wave tolerant
  • UL recognized

Applicaations

  • White goods
  • Fire alarm systems
  • High value consumer goods
  • LED lighting
  • Industrial equipment
  • Solar inverters
  • Power supplies
  • Distribution systems
Technical specifications
Filter Property Value
Design radial
max. Surge current, transient (8/20 µs) 10000 A
Rated voltage (DC) 385 V
Energy absorption 242 J
Grid 7.5 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Standard number EN, IEC, CSA
Logistics
Property Value
Customs tariff number 85363010
Original Packaging Bulk with 3,000 pieces
Country of origin CR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes