ISOM3-300-B-L5 | Bourns Electronics GmbH
Varistor, radial, 6000 A, 385 V (DC), 136 J, ISOM3-300-B-L5
Hybrid Protection Component, ISOM3-300-B-L5, Bourns Electronics GmbH
This hybrid technology combines the breakthrough surge performance of an EdgMOV protection device with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative IsoMOV Hybrid Protection Component. By uniting the best features of both MOV and GDT technologies into a single component, the IsoMOV device delivers high performance as a long-life protector with lower capacitance, very low leakage, and excellent energy-handling density. The IsoMOV device is ideally suited for AC and DC power applications where premium performance and/or space savings are required.
Features
- High energy handling density
- Hybrid (MOV and GDT) design
- Extended temperature range
- Ring-wave tolerant
- UL recognized
Applicaations
- White goods
- Fire alarm systems
- High value consumer goods
- LED lighting
- Industrial equipment
- Solar inverters
- Power supplies
- Distribution systems
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| max. Surge current, transient (8/20 µs) | 6000 A | |
| Rated voltage (DC) | 385 V | |
| Energy absorption | 136 J | |
| Grid | 7.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Standard number | EN, IEC, CSA |
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Bulk with 5,000 pieces |
| Country of origin | CR |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |