CGA0402MLC-12G | Bourns Electronics GmbH

ESD protection CGA0402MLC-12G

Order No.: 06E8314
EAN: 4099879984272
MPN:
CGA0402MLC-12G
Series: CGA0402MLC-G
CGA0402MLC-12G Bourns Electronics GmbH Varistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1702 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
5,105.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
30000 pcs.
0.1702 €

ESD Protector, CGA0402MLC-12G, Bourns Electronics GmbH

The CGA0402MLC-12G has been specifically designed to protect sensitive electronic components from electrostatic discharge damage.

Features

  • RoHS compliant
  • ESD protection
  • Low capacitance
  • Low leakage current

Applications

  • HDMI 1.4
  • Digital Visual Interface (DVI)
  • Memory protection
  • SIM card ports
  • Automotive
Technical specifications
Filter Property Value
Design SMD 0402
Rated voltage (DC) 12 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85334090
Original Packaging Reel with 10,000 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes