SMBJ70CA | Bourns Electronics GmbH

SMD voltage suppressor diode, bidirectional, 600 W, 70 V, DO-214AA, Bourns Electronics GmbH SMBJ70CA

Order No.: 21S4443
MPN:
SMBJ70CA
Series: SMBJ
SMBJ70CA Bourns Electronics GmbH TVS Diodes
Image may differ

Voltage suppressor diode, SMBJ70CA, Bourns Electronics GmbH

The SMBJ70CA transient voltage suppressor diode for surge and ESD protection applications, in compact chip package DO-214AA (SMB) size format.

Features

  • Power dissipation: 600 watts
  • RoHS compliant

Applications

  • Electrostatic Discharge (ESD)
  • Electrical Fast Transient (EFT)
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 600 W
Rated blocking voltage 70 V
Number of diodes 1
min. operating temperature -55 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AA
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin TW
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes