SMBJ15A | Bourns Electronics GmbH

SMD TVS diode, unidirectional, 600 W, 15 V, DO-214AA, Bourns Electronics GmbH SMBJ15A

Order No.: 24S6751
EAN: 4099879067135
MPN:
SMBJ15A
Series: SMBJ
SMBJ15A Bourns Electronics GmbH TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0762 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
228.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0762 €

SMD suppressor diodes, type Bourns SMBJ.

Package: DO214AA. Pulse peak losses: 600 W. Operating temperatures: –55 to +150 °C.

Unidirectional version.

Technical attributes (type, rated voltage, breakdown voltage): SMBJ15A, 15 V, 16.7 to 18.5 V

Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 600 W
Rated blocking voltage 15 V
Breakdown voltage 16.7 V
Continuous power loss 5 W
min. operating temperature -55 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AA
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead