CDSOT23-SM712 | Bourns Electronics GmbH
SMD TVS diode, bidirectional, 400 W, 12 V, SOT-233, Bourns Electronics GmbH CDSOT23-SM712
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2844 € *
Standard delivery time from the manufacturer is: 2 Weeks
TVS diode, type Bourns CDSOT23-SM712.
Package: SOT23. Pulse peak losses: 400 W. Operating temperatures: –55 to +150 °C.
Technical attributes (type, breakdown voltage pin 3-1, pin 3-2/pin 1-3, 2-3, pulse peak current): CDSOT23–SM712, 7.5/13.5 V, 17 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 400 W | |
| Rated blocking voltage | 12 V | |
| Breakdown voltage | 13.3 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOT-233 | |
| Capacity | 75 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | PH |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |