3352E-1-502LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, on top, 3352E-1-502LF

Order No.: 78E4371
EAN: 4099879925558
MPN:
3352E-1-502LF
Series: 3352E
3352E-1-502LF Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4633 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,231.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.4633 €

Trimmer potentiometer, 3352E-1-502LF, Bourns

Trimmer potentiometer, 5 kΩ, 0.5 W

Features

  • Single-Turn / Cermet / Industrial / Open Frame
  • Stable cermet element offers infinite resolution
  • Very low profile
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 5 kΩ
Tolerance ±20 %
Power 0.5 W
Assembly THT
Temperature coefficient ±100 ppm/K
Rotary range, electrical 205 °
Mechanic rotary range 250 °
max. number of revolutions 1
Seeting on top
Connection solder pin
Contact distance RM 2.54
Length 9.53 mm
Width 7.62 mm
Height 3.81 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 2
Customs tariff number 85334010
Original Packaging Bulk with 100 pieces
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead