3345P-1-501T | Bourns Electronics GmbH

Trimmer potentiometer, 500 Ω, 1 W, THT, on top, 3345P-1-501T

Order No.: 78E4324
EAN: 4099879925084
MPN:
3345P-1-501T
Series: 3345P
3345P-1-501T Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.4287 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
2,942.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
29.4287 €

Trimming potentiometer, 3345P-1-501T, Bourns Electronics GmbH

This round trimming potentiometer has a diameter of 1/2 inch. It is designed for industrial use and features a wirewound construction. It has a power rating of 1 watt and can operate at a temperature of 70 °C, features a thumbwheel slot adjustment.

Technical specifications
Filter Property Value
Version trimmer potentiometer
ohmic resistance 500 Ω
Tolerance ±5 %
Power 1 W
Assembly THT
Temperature coefficient ±50 ppm/K
Rotary range, electrical 280 °
Mechanic rotary range 310 °
max. number of revolutions 1
Seeting on top
Connection solder pin
Contact distance RM 2.54
Height 8 mm
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 2
Customs tariff number 85334010
Original Packaging Bulk with 100 pieces
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes