3339S-1-200LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 4 turns, 20 Ω, 0.5 W, THT, lateral, 3339S-1-200LF

Order No.: 78E4253
EAN: 4099879924377
MPN:
3339S-1-200LF
Series: 3339S
3339S-1-200LF Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6644 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
566.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
5.6644 €

Trimming potentiometer, 3339S-1-200LF, Bourns Electronics GmbH

This round trimming potentiometer has a diameter of 5/16 inch. It features a side adjust style and a unique planetary drive mechanism that allows for precise wiper setting. Despite its compact size, it offers the functionality of a multiturn potentiometer. Additionally, it is RoHS compliant, ensuring it meets environmental standards.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 20 Ω
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 1440 °
max. number of revolutions 4
Seeting lateral
Connection solder pin
Contact distance RM 2.54
Length 8.13 mm
Width 8 mm
Height 9.53 mm
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85334010
Original Packaging Bar with 50 pieces
Country of origin CR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead