3339H-1-204LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 4 turns, 200 kΩ, 0.5 W, THT, on top, 3339H-1-204LF

Order No.: 78E4184
EAN: 4099879923684
MPN:
3339H-1-204LF
Series: 3339H
3339H-1-204LF Bourns Electronics GmbH Trimmer Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9389 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
393.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.9389 €

Trimming potentiometer, 3339H-1-204LF, Bourns Electronics GmbH

This round trimming potentiometer has a diameter of 5/16 inch. It is designed in a top adjust style and features a unique planetary drive that allows for precise wiper setting. Despite its compact size, it offers the functionality of a multiturn potentiometer. Additionally, it is RoHS compliant, ensuring it meets environmental standards.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 200 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 1440 °
max. number of revolutions 4
Seeting on top
Connection solder pin
Contact distance RM 2.54
Height 6.35 mm
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 2
Customs tariff number 85334010
Original Packaging Bar with 50 pieces
Country of origin CR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead